Filter Your Search
1 - 5 of 5 results
|
FWJ-09-01-T-S
Samtec Inc
|
$1.6133 | Yes | Yes | Active | 9 | 6.7 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | MATTE TIN OVER NICKEL (50) | POWER CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SQ PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.25 inch | 0.125 inch | 1.404 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||
|
HFWJ-09-01-T-S-VS
Samtec Inc
|
Check for Price | Yes | Yes | Active | 9 | 1 | 3.96 mm | MALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
HFWJ-09-01-T-S
Samtec Inc
|
Check for Price | Yes | Yes | Active | 9 | 1 | 3.96 mm | MALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||
|
HFWJ-09-01-T-S-VS-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 9 | 1 | 3.96 mm | MALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
HFWJ-09-01-T-S-RA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 9 | 1 | 3.96 mm | MALE | BOARD | TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant |