Filter Your Search
1 - 1 of 1 results
|
FWLF1521P2N49
Finisar Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.535 µm | 1.45 µm | 1.62 µm | 27 dB | 3.3 V | LASER | TRANSCEIVER | GR-253, ITU-T, OC-48; OC-12; OC-3, SONET | 1.412 Gbps | 14.125 Gbps | SMF-28 | 1.778 mW | 3.5 V | 3.1 V | -10 °C | 85 °C | LC CONNECTOR | 12.43 mm | 56.64 mm | 13.72 mm | FINISAR CORP | unknown |