Filter Your Search
1 - 1 of 1 results
|
|
FX-730-LPC-FAC-R6-R5
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 3.3 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 100 mA | 3.63 V | 2.97 V | R-XQCC-N14 | 1 | 70 °C | 260 | 40 | 14 | UNSPECIFIED | QCCN | LCC14,.2x.3 | RECTANGULAR | CHIP CARRIER | Gold (Au) - with Nickel (Ni) barrier | NO LEAD | 1.27 mm | QUAD | 7.5 mm | 2.65 mm | 5.1 mm | 8542.39.00.60 |