Filter Your Search
1 - 2 of 2 results
|
|
FX-730-LPF-GAA-R6-R5
Vectron International (now Microchip)
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-XQCC-N14 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | YES | Gold (Au) - with Nickel (Ni) barrier | NO LEAD | 1.27 mm | QUAD | 5.1 mm | 7.5 mm | 2.65 mm | PACKAGE-14 | |||
|
|
FX-730-LPF-GAA-R6-R5
Microsemi Corporation (now Microchip)
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-XQCC-N14 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | YES | Gold (Au) - with Nickel (Ni) barrier | NO LEAD | 1.27 mm | QUAD | 5.1 mm | 7.5 mm | 2.65 mm | PACKAGE-14 | 8542.39.00.01 |