Filter Your Search
1 - 6 of 6 results
|
FX11LA-60P/6-SV(92)
Hirose Electric Co Ltd
|
$3.0965 | Yes | Active | 60 | 2 | 508 µm | 2 | 60 mΩ | 300 mA | 50 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 150VAC V | NO | 100 MΩ | POLARIZED HOUSING | e4 | UL | -55 °C | 85 °C | PLUG | Gold (Au) | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BEIGE | 0.019 inch | NO | LOCKING | ONE | RECTANGULAR | 4.7498 mm | 4u inch | SURFACE MOUNT | 0.244 inch | 0.075 inch | 0.889 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | |||||||||||
|
FX11LA-60P/6-SV(91)
Hirose Electric Co Ltd
|
$3.1490 | Yes | Active | NOT SPECIFIED | BOARD STACKING CONNECTOR | e4 | Gold (Au) | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | |||||||||||||||||||||||||||||||||||||||||||
|
FX11LA-60P/6-SV(71)
Hirose Electric Co Ltd
|
$3.9629 | Yes | Active | 60 | 2 | 508 µm | 2 | 60 mΩ | 300 mA | 50 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 150VAC V | NO | 100 MΩ | POLARIZED HOUSING | e4 | UL | -55 °C | 85 °C | Gold (Au) | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BEIGE | 0.019 inch | NO | LOCKING | ONE | RECTANGULAR | 4u inch | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | ||||||||||||||||
|
FX11LA-60P/6-SV
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 66 | 2 | 500 µm | 2 | 60 mΩ | 300 mA | MALE | 50 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (4) | STRAIGHT | BOARD STACKING CONNECTOR | HIGH DENSITY, LOW PROFILE, 6 GROUND CONTACTS ALSO AVAILABLE | 150VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | POLARIZATION POST | RECEPTACLE | GOLD FLASH | COPPER ALLOY | RECTANGULAR | BEIGE | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.7498 mm | 4u inch | SURFACE MOUNT | 0.207 inch | 0.075 inch | 0.89 inch | HIROSE ELECTRIC CO LTD | unknown | |||||||
|
FX11LA-60P/6-SV(22)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 66 | 2 | 500 µm | 2 | 60 mΩ | 300 mA | MALE | 50 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (4) | STRAIGHT | BOARD STACKING CONNECTOR | HIGH DENSITY, LOW PROFILE, 6 GROUND CONTACTS ALSO AVAILABLE | 150VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | POLARIZATION POST | RECEPTACLE | GOLD FLASH | COPPER ALLOY | RECTANGULAR | BEIGE | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.7498 mm | 4u inch | SURFACE MOUNT | 0.207 inch | 0.075 inch | 0.89 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
FX11LA-60P/6-SV(21)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 66 | 2 | 500 µm | 2 | 60 mΩ | 300 mA | MALE | 50 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (4) | STRAIGHT | BOARD STACKING CONNECTOR | HIGH DENSITY, LOW PROFILE, 6 GROUND CONTACTS ALSO AVAILABLE | 150VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | POLARIZATION POST | RECEPTACLE | GOLD FLASH | COPPER ALLOY | RECTANGULAR | BEIGE | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.7498 mm | 4u inch | SURFACE MOUNT | 0.207 inch | 0.075 inch | 0.89 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 |