Filter Your Search
1 - 1 of 1 results
|
FX2C2-20S-1.27DSA(71)
Hirose Electric Co Ltd
|
$3.0086 | No | Yes | Not Recommended | 20 | 2 | 2.54 mm | 4 | 45 mΩ | 500 mA | MALE | 500 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 300VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | Gold (Au) | NOT SPECIFIED | RECTANGULAR | CENTRONIC | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | SOLDER | 0.276 inch | 0.413 inch | 0.896 inch | 0.13 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 |