Filter Your Search
1 - 2 of 2 results
|
FX4A2-20S-1.27SV(99)
Hirose Electric Co Ltd
|
$6.8707 | Yes | Active | 20 | 2 | 1.27 mm | 2 | 45 mΩ | 500 mA | FEMALE | 300 Cycles | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -55 °C | 85 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.05 inch | NO | LOCKING | ONE | STAGGERED | SURFACE MOUNT | 0.197 inch | 0.236 inch | 0.861 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
FX4A2-20S-1.27SV
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 20 | 2 | 1.27 mm | 2 | 45 mΩ | 500 mA | FEMALE | 300 Cycles | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | 300VAC V | NO | LIF N | 100 MΩ | SHRD ENDS | LIF N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BEIGE | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.4864 mm | SURFACE MOUNT | 0.197 inch | 0.236 inch | 0.861 inch | HIROSE ELECTRIC CO LTD | unknown |