Filter Your Search
1 - 4 of 4 results
|
FX4C1-40P-1.27DSA(71)
Hirose Electric Co Ltd
|
$4.3357 | Yes | Active | 40 | 2 | 1.27 mm | 4 | 45 mΩ | 500 mA | MALE | 300 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 300VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | Gold (Au) | NOT SPECIFIED | RECTANGULAR | BEIGE | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.27 mm | SOLDER | 0.13 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | ||||||||||||
|
FX4C1-40P-1.27DSAL(71)
Hirose Electric Co Ltd
|
$4.8741 | Yes | Active | 40 | 2 | 1.27 mm | 4 | 45 mΩ | 500 mA | MALE | 300 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 300VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | Gold (Au) | NOT SPECIFIED | RECTANGULAR | BEIGE | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.27 mm | SOLDER | 0.13 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
FX4C1-40P-1.27DSA
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 40 | 2 | 2.54 mm | 4 | 45 mΩ | 500 mA | MALE | 300 Cycles | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | 300VAC V | NO | LIF N | 100 MΩ | SHRD ENDS | LIF N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BEIGE | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 1.27 mm | SOLDER | 0.197 inch | 0.197 inch | 1.361 inch | 0.13 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
FX4C1-40P-1.27DSAL
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 40 | 2 | 2.54 mm | 4 | 45 mΩ | 500 mA | MALE | 300 Cycles | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | 300VAC V | NO | LIF N | 100 MΩ | SHRD ENDS | LIF N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BEIGE | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 1.27 mm | SOLDER | 0.197 inch | 0.197 inch | 1.361 inch | 0.13 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 |