Filter Your Search
1 - 10 of 12 results
|
FX8C-100/100P11-SVJ
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 100 | 2 | 600 µm | 2+2 | 80 mΩ | 400 mA | MALE | 500 Cycles | BOARD | AU | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE, POLARIZED, OTHER STACKING CONNECTOR: 100 CONTACTS; TWO ROWS | 300VAC V | NO | 100 MΩ | POLARIZED RIB | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | LOCATING POSTS | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BROWN | 0.024 inch | MULTIPLE MATING PARTS AVAILABLE | NO | TWO | GENERAL PURPOSE | RECTANGULAR | 6.5532 mm | SURFACE MOUNT | 0.634 inch | 0.132 inch | 1.72 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||
|
FX8C-100/100P11-SV2J(71)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 100 | 2 | 600 µm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | OTHER STACKING CONNECTOR: 100 CONTACTS | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||||
|
FX8C-100/100P11-SVJ(71)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 100 | 2 | 600 µm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | OTHER STACKING CONNECTOR: 100 CONTACTS | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | ROHS COMPLIANT | |||||||||||||||||||||||||||
|
FX8C-100/100P11-SV6J(71)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 100 | 2 | 600 µm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | OTHER STACKING CONNECTOR: 100 CONTACTS | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||||
|
FX8C-100/100P11-SV
Hirose Electric Co Ltd
|
Check for Price | Active | 200 | 4 | 600 µm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE, POLARIZATION AVAILABLE | NO | NO | NO | e4 | NO | 94V-0 | GOLD | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | ||||||||||||||||||||||||||||||
|
FX8C-100/100P11-SV6J(94)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | BOARD STACKING CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | ||||||||||||||||||||||||||||||||||||||||||||||
|
FX8C-100/100P11-SV1J(71)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 100 | 2 | 600 µm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | OTHER STACKING CONNECTOR: 100 CONTACTS | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | ROHS COMPLIANT | |||||||||||||||||||||||||||
|
FX8C-100/100P11-SV1J
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 100 | 2 | 600 µm | 2+2 | 80 mΩ | 400 mA | MALE | 50 Cycles | BOARD | AU | STRAIGHT | BOARD STACKING CONNECTOR | OTHER STACKING CONNECTOR: 100 CONTACTS; TWO ROWS | 300VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BROWN | 0.024 inch | MULTIPLE MATING PARTS AVAILABLE | NO | DETENT | LOCKING | TWO | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.634 inch | 0.171 inch | 1.72 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
FX8C-100/100P11-SV6J
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 100 | 2 | 600 µm | 2+2 | 80 mΩ | 400 mA | MALE | 50 Cycles | BOARD | AU | STRAIGHT | BOARD STACKING CONNECTOR | OTHER STACKING CONNECTOR: 100 CONTACTS; TWO ROWS | 300VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BROWN | 0.024 inch | MULTIPLE MATING PARTS AVAILABLE | NO | DETENT | LOCKING | TWO | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.634 inch | 0.368 inch | 1.72 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
FX8C-100/100P11-SV4J(71)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 100 | 2 | 600 µm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | OTHER STACKING CONNECTOR: 100 CONTACTS | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |