Filter Your Search
1 - 10 of 13 results
|
FX8C-100S-SV(91)
Hirose Electric Co Ltd
|
$3.5870 | Yes | Yes | Obsolete | 100 | 2 | 600 µm | 2 | 80 mΩ | 400 mA | FEMALE | 50 Cycles | BOARD | POLYPHENYLENE SULFIDE | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BROWN | 0.024 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.6896 mm | SURFACE MOUNT | 0.276 inch | 0.156 inch | 1.441 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | compliant | Hirose | |||||||||
|
FX8C-100S-SV(92)
Hirose Electric Co Ltd
|
$3.7389 | Yes | Yes | Active | 100 | 2 | 600 µm | 2 | 80 mΩ | 400 mA | FEMALE | 50 Cycles | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | 100 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | BROWN | 0.024 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.6896 mm | SURFACE MOUNT | 0.276 inch | 0.156 inch | 1.441 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | compliant | Hirose | ||||||||||
|
FX8C-100S-SV(93)
Hirose Electric Co Ltd
|
$3.8991 | Yes | Active | 100 | 2 | 600 µm | 2 | FEMALE | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | e4 | UL | 94V-0 | PEG | Gold (Au) | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BROWN | 0.024 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.7 mm | 4u inch | SURFACE MOUNT | 0.22 inch | 0.156 inch | 1.441 inch | HIROSE ELECTRIC CO LTD | compliant | Hirose | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
FX8C-100S-SV5(93)
Hirose Electric Co Ltd
|
$4.2960 | Yes | Yes | Active | 100 | 2 | 600 µm | 2 | 80 mΩ | 400 mA | FEMALE | 500 Cycles | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | TRAY PACKAGING | 300VAC V | NO | 100 MΩ | POLARIZED RIB | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | LOCATING POSTS | RECEPTACLE | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BROWN | 0.024 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.6896 mm | SURFACE MOUNT | 0.22 inch | 0.352 inch | 1.441 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | compliant | Hirose | EAR99 | 8536.69.40.40 | ||||
|
FX8C-100S-SV5(91)
Hirose Electric Co Ltd
|
$4.3560 | Yes | Yes | Active | 100 | 2 | 600 µm | 2 | FEMALE | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BROWN | 0.023 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.6896 mm | 3.93u inch | SURFACE MOUNT | 0.22 inch | 0.352 inch | 1.44 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | Hirose | EAR99 | 8536.69.40.40 | |||||||||
|
FX8C-100S-SV(71)
Hirose Electric Co Ltd
|
$4.5843 | Yes | Yes | Active | 100 | 2 | 600 µm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | compliant | Hirose | ||||||||||||||||||||||||||||
|
FX8C-100S-SV5(92)
Hirose Electric Co Ltd
|
$4.6394 | Yes | Yes | Active | 100 | 2 | 600 µm | 2 | 80 mΩ | 400 mA | FEMALE | 50 Cycles | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE | 300VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | LOCATING POSTS | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | BROWN | 0.024 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.6896 mm | SURFACE MOUNT | 0.22 inch | 0.352 inch | 1.441 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | compliant | Hirose | EAR99 | 8536.69.40.40 | ||||
|
FX8C-100S-SV5(71)
Hirose Electric Co Ltd
|
$4.8416 | Yes | Yes | Active | 100 | 2 | 600 µm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | compliant | Hirose | |||||||||||||||||||||||||||
|
FX8C-100S-SV
Hirose Electric Co Ltd
|
$4.8484 | No | Obsolete | 100 | 2 | 600 µm | 2 | 80 mΩ | 400 mA | FEMALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE, POLARIZED | 300VAC V | NO | 100 MΩ | POLARIZED RIB | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 85 °C | LOCATING POSTS | RECEPTACLE | TIN LEAD | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BROWN | 0.024 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.6896 mm | SURFACE MOUNT | 0.22 inch | 0.156 inch | 1.441 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | ||||||||
|
FX8C-100S-SV(21)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 100 | 2 | 600 µm | 2 | 80 mΩ | 400 mA | FEMALE | 500 Cycles | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE, POLARIZED | 300VAC V | NO | 100 MΩ | POLARIZED RIB | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 85 °C | LOCATING POSTS | RECEPTACLE | TIN LEAD | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BROWN | 0.024 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.6896 mm | SURFACE MOUNT | 0.22 inch | 0.156 inch | 1.441 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | EAR99 | 8536.69.40.40 |