Filter Your Search
1 - 1 of 1 results
|
FXC-SFPPC53ER10G-MSA
L-com Inc
|
$444.5054 | Active | 1.531 µm | 1.525 µm | 1.538 µm | -16 dBm | 3.3 V | SFP+ TRANSCEIVER | IT ALSO OPERATES AT 1260 NM TO 1620 NM RECEIVER WAVELENGTH | 11.3 Gbps | 11.3 Gbps | 1.41 mW | 3.45 V | 3.13 V | 70 °C | LC DUPLEX CONNECTOR | BOARD/PANEL MOUNT | NO | 8.5 mm | 56.5 mm | 14 mm | L-COM INC | PACKAGE-20 | unknown |