Filter Your Search
1 - 10 of 312 results
|
FXO-HC535-100
Fox Electronics
|
Check for Price | Yes | Transferred | 100 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 3 ns | NO | 250 MHz | 750 kHz | 3 ns | 47 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.4mm | FOX ELECTRONICS | DILCC4,.12 | compliant | EAR99 | Clock | |||
|
FXO-HC535-1.544
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 1.544 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.4mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||||||||||||
|
FXO-HC535-125.00
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 125 MHz | 50 % | 30 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.4mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||||||||||||
|
FXO-HC535R-3.579545
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 3.5795 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.4mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||||||||||||
|
FXO-HC535R-22.1184
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 22.1184 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.4mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||||||||||||
|
FXO-HC535R-14.31818
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 14.3182 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.4mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||||||||||||
|
FXO-HC535R-26
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 26 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.4mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||||||||||||
|
FXO-HC535R-66.667
Fox Electronics
|
Check for Price | Yes | Transferred | 66.667 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 3 ns | NO | 250 MHz | 750 kHz | 3 ns | 47 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.4mm | FOX ELECTRONICS | DILCC4,.12 | compliant | EAR99 | Clock | |||
|
FXO-HC535R-0.750
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 750 kHz | 50 % | 3.3 V | HCMOS | FXO-HC53 | ENABLE/DISABLE FUNCTION | NO | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.4mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||||||||||||||||
|
FXO-HC535-11.2896
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 11.2896 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.4mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock |