Parametric results for: FXO-HC536R-33.333 under XO

Filter Your Search

1 - 10 of 223 results

|
-
-
-
Manufacturer Part Number: fxohc536r33333,hc536r
Select parts from the table below to compare.
Compare
Compare
FXO-HC536R-50
Fox Electronics
$1.1103 Yes Transferred 50 MHz 25 % 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/10 INCH 3 ns NO 250 MHz 750 kHz 3 ns 35 mA 3.465 V 3.135 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12 YES Gold (Au) - with Nickel (Ni) barrier 5.15mm x 3.35mm x 1.4mm FOX ELECTRONICS DILCC4,.12 compliant EAR99 Clock Fox
FXO-HC536R-33.33333
Fox Electronics
$1.1103 Yes Transferred 33.3333 MHz 25 % 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/10 INCH 3 ns NO 3 ns 3.465 V 3.135 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 5.15mm x 3.35mm x 1.4mm FOX ELECTRONICS unknown EAR99 Clock Fox
FXO-HC536R-24
Fox Electronics
$1.1103 Yes Transferred 24 MHz 25 % 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/10 INCH 3 ns NO 250 MHz 750 kHz 3 ns 35 mA 3.465 V 3.135 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12 YES Gold (Au) - with Nickel (Ni) barrier 5.15mm x 3.35mm x 1.4mm FOX ELECTRONICS DILCC4,.12 compliant EAR99 Clock Fox
FXO-HC536R-2.048
Fox Electronics
$1.1103 Yes Transferred 2.048 MHz 25 % 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/10 INCH 3 ns NO 250 MHz 750 kHz 3 ns 32 mA 3.465 V 3.135 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12 YES Gold (Au) - with Nickel (Ni) barrier 5.15mm x 3.35mm x 1.4mm FOX ELECTRONICS DILCC4,.12 compliant EAR99 Clock Fox
FXO-HC536R-24.576
Fox Electronics
$1.1103 Yes Transferred 24.576 MHz 25 % 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/10 INCH 3 ns NO 250 MHz 750 kHz 3 ns 35 mA 3.465 V 3.135 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12 YES Gold (Au) - with Nickel (Ni) barrier 5.15mm x 3.35mm x 1.4mm FOX ELECTRONICS DILCC4,.12 compliant EAR99 Clock Fox
FXO-HC536R-200
Fox Electronics
$3.6718 Yes Transferred 200 MHz 25 % 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/10 INCH 3 ns NO 250 MHz 750 kHz 3 ns 55 mA 3.465 V 3.135 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12 YES Gold (Au) - with Nickel (Ni) barrier 5.15mm x 3.35mm x 1.4mm FOX ELECTRONICS DILCC4,.12 compliant EAR99 Clock Fox
FXO-HC536R-250
Fox Electronics
$4.4455 Yes Transferred 250 MHz 25 % 15 pF 3.3 V HCMOS FXO-HC53 TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 3 ns NO 3 ns 3.465 V 3.135 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 5.15mm x 3.35mm x 1.4mm FOX ELECTRONICS compliant EAR99 Clock Fox
FXO-HC536R-0.75
Integrated Device Technology Inc
Check for Price Yes Transferred 750 kHz 25 % 15 pF 3.3 V HCMOS FXO-HC53 TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 3 ns NO 3 ns 3.465 V 3.135 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 5.15mm x 3.35mm x 1.4mm INTEGRATED DEVICE TECHNOLOGY INC compliant Clock
FXO-HC536R-72
Integrated Device Technology Inc
Check for Price Yes Transferred 72 MHz 25 % 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/10 INCH 3 ns NO 3 ns 3.465 V 3.135 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 5.15mm x 3.35mm x 1.4mm INTEGRATED DEVICE TECHNOLOGY INC compliant Clock
FXO-HC536R-88.4736
Renesas Electronics Corporation
Check for Price Yes Active 88.4736 MHz 25 % 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/10 INCH 3 ns NO 3 ns 3.465 V 3.135 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 5.15mm x 3.35mm x 1.4mm RENESAS ELECTRONICS CORP compliant Clock