Filter Your Search
1 - 2 of 2 results
|
FXO-LC536-622.08
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 622.08 MHz | 25 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION ; TR 7/10 INCH | 400 ps | NO | 400 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.4mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||
|
FXO-LC536-622.08
Fox Electronics
|
Check for Price | Yes | Transferred | 622.08 MHz | 25 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION ; TR 7/10 INCH | 400 ps | NO | 400 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.4mm | FOX ELECTRONICS | compliant | Clock |