Filter Your Search
1 - 3 of 3 results
|
FXO-MC538-0.75
Fox Electronics
|
Check for Price | Yes | Transferred | 750 kHz | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 400 ps | NO | 1.35 GHz | 750 kHz | 400 ps | 100 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.4mm | FOX ELECTRONICS | ROHS COMPLIANT, CERAMIC PACKAGE-6 | compliant | Clock | ||
|
FXO-MC538-622.08
Fox Electronics
|
Check for Price | Yes | Transferred | 622.08 MHz | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 400 ps | NO | 400 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.4mm | FOX ELECTRONICS | ROHS COMPLIANT, CERAMIC PACKAGE-6 | compliant | Clock | |||||||||
|
FXO-MC538-1350
Fox Electronics
|
Check for Price | Yes | Transferred | 1.35 GHz | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 400 ps | NO | 1.35 GHz | 750 kHz | 400 ps | 100 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.4mm | FOX ELECTRONICS | ROHS COMPLIANT, CERAMIC PACKAGE-6 | compliant | Clock |