Filter Your Search
1 - 10 of 19,294 results
|
|
0805AS-R39J-08
FASTRON GmBH
|
$0.1045 | Yes | Active | GENERAL PURPOSE INDUCTOR | 390 nH | 2 Ω | 5 % | YES | 100 MHz | 200 mA | 750 MHz | CERAMIC | 42 | 0805 | RF INDUCTOR | 1 | NO | AEC-Q200 | 140 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.6 mm | 2.3 mm | 1.8 mm | CHIP | EAR99 | 8504.50.80.00 | |||||||
|
|
0805AS-8R2K-08
FASTRON GmBH
|
$0.1051 | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 14 Ω | 10 % | YES | 7.9 MHz | 60 mA | 36 MHz | CERAMIC | 15 | 0805 | RF INDUCTOR | 1 | NO | 140 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.6 mm | 2.3 mm | 1.8 mm | CHIP | EAR99 | 8504.50.80.00 | ||||||||
|
|
0805AS-010J-08
FASTRON GmBH
|
$0.1160 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 130 mΩ | 5 % | YES | 250 MHz | 600 mA | 4.3 GHz | CERAMIC | 43 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 1000MHZ | AEC-Q200 | 140 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.6 mm | 2.3 mm | 1.8 mm | CHIP | EAR99 | 8504.50.80.00 | ||||||
|
|
0805AS-2R7K-08
FASTRON GmBH
|
$0.1187 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 4.8 Ω | 10 % | YES | 7.9 MHz | 120 mA | 80 MHz | CERAMIC | 15 | 0805 | RF INDUCTOR | 1 | NO | AEC-Q200 | 140 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.6 mm | 2.3 mm | 1.8 mm | CHIP | EAR99 | 8504.50.80.00 | |||||||
|
|
0805AS-1R2K-08
FASTRON GmBH
|
$0.1187 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 2.8 Ω | 10 % | YES | 7.9 MHz | 200 mA | 150 MHz | CERAMIC | 15 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 50MHZ | AEC-Q200 | 140 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.6 mm | 2.3 mm | 1.8 mm | CHIP | EAR99 | 8504.50.80.00 | ||||||
|
|
SMCC-3R9K-02
FASTRON GmBH
|
$0.1190 | Obsolete | GENERAL PURPOSE INDUCTOR | 3.9 µH | 310 mΩ | 10 % | NO | 1 MHz | 850 mA | 105 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 7.96 MHZ | e3 | UL | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 600 µm | 4 mm | 9.5 mm | AXIAL LEADED | EAR99 | 8504.50.80.00 | ||||||
|
|
SMCC-5R6K-02
FASTRON GmBH
|
$0.1190 | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 380 mΩ | 10 % | NO | 1 MHz | 780 mA | 85 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 7.96 MHZ | e3 | UL | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 600 µm | 4 mm | 9.5 mm | AXIAL LEADED | EAR99 | 8504.50.80.00 | |||||
|
|
0402AS-3N3K-08
FASTRON GmBH
|
$0.1200 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 nH | 100 mΩ | 10 % | YES | 250 MHz | 700 mA | 6 GHz | CERAMIC | 20 | 0402 | RF INDUCTOR | 1 | NO | e4 | AEC-Q200 | 140 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) | DUAL ENDED | ONE SURFACE | 700 µm | 1.2 mm | 650 µm | CHIP | EAR99 | 8504.50.80.00 | |||||
|
|
0402AS-5N6J-08
FASTRON GmBH
|
$0.1217 | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 nH | 110 mΩ | 5 % | YES | 250 MHz | 760 mA | 4.8 GHz | CERAMIC | 22 | 0402 | RF INDUCTOR | 1 | NO | e4 | AEC-Q200 | 140 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) | DUAL ENDED | ONE SURFACE | 700 µm | 1.2 mm | 650 µm | CHIP | EAR99 | 8504.50.80.00 | |||||
|
|
0402AS-1N0K-08
FASTRON GmBH
|
$0.1332 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 nH | 70 mΩ | 10 % | YES | 250 MHz | 700 mA | 6 GHz | CERAMIC | 11 | 0402 | RF INDUCTOR | 1 | NO | e4 | AEC-Q200 | 140 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) | DUAL ENDED | ONE SURFACE | 700 µm | 1.2 mm | 650 µm | CHIP | EAR99 | 8504.50.80.00 |