Filter Your Search
1 - 10 of 13 results
|
G107B/I
IDEA Inc
|
Check for Price | Yes | Contact Manufacturer | 635 nm | 130 deg | DIFFUSED | Orange-Red | 10.3 mm | IDEA INC | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||
![]() |
G10768-1024D
Hamamatsu Photonics
|
Check for Price | Yes | Active | 1 | NO | IMAGE SENSOR | 5.3 V | 4.7 V | 5 V | CMOS | COMMERCIAL | R-PDIP-T44 | Not Qualified | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | DIP | DIP44,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 62.23 mm | 22.86 mm | HAMAMATSU PHOTONICS KK | unknown | 8542.39.00.01 | DIP | DIP, DIP44,.9 | 44 | 1 | ||||||||||||||||||||
|
G107B/Y
Instrument Design Engineering Associates
|
Check for Price | Yes | Contact Manufacturer | 585 nm | 130 deg | DIFFUSED | Yellow | 10.3 mm | INSTRUMENT DESIGN ENGINEERING ASSOCIATES | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
NJSG107T
Nichia Corporation
|
Check for Price | Obsolete | NICHIA CORP | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
G10768-1024DB
Hamamatsu Photonics
|
Check for Price | Yes | Active | 1 | NO | IMAGE SENSOR | 5.3 V | 4.7 V | 5 V | CMOS | COMMERCIAL | R-PDIP-T44 | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | DIP | DIP44,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 62.23 mm | 22.86 mm | HAMAMATSU PHOTONICS KK | unknown | 8542.39.00.01 | DIP, DIP44,.9 | 1 | |||||||||||||||||||||||
|
G107I
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | unknown | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||||||||||||||||
|
G107
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | 1 | NO | ALSO -9V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 9.27 V | HYBRID | INDUSTRIAL | R-PDMA-T6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 6.7 mm | 10.2 mm | MICROPOWER DIRECT | unknown | MINI DIP-14/6 | EAR99 | 5.5 V | 4.5 V | 5 V | 8 % | 2 | 8.73 V | 9 V | 1 W | NO | ||||||||||||||||||||
|
G107B/G
IDEA Inc
|
Check for Price | Yes | Contact Manufacturer | 565 nm | 130 deg | DIFFUSED | Green | 10.3 mm | IDEA INC | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
G107E
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | unknown | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||||||||||||||||
|
G107EI
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | unknown | 8542.39.00.01 | , |