Filter Your Search
1 - 10 of 370 results
|
54102-G30-50-R
Amphenol Communications Solutions
|
Check for Price | No | Active | 100 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | POLY BAG PACKAGING | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 130 °C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.1 inch | 5 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
72310-G305GR
Amphenol FCi
|
Check for Price | No | No | Active | 30 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TAPE AND REEL PACKAGING | 1000VAC V | NO | 2.224 N | 100 GΩ | CTR W/GUIDE SLOTS | .2502 N | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.36 inch | 0.64 inch | 2.26 inch | 0.15 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
54101-G30-50-R
Amphenol Communications Solutions
|
Check for Price | No | Active | 50 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | POLY BAG PACKAGING | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 130 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.095 inch | 0.1 inch | 5 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
54101-G30-50-R
Amphenol FCi
|
Check for Price | No | Active | 50 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | POLY BAG PACKAGING | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 130 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.095 inch | 0.1 inch | 5 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
LHD-12-RA-SL-SG30-.597
Central Components Manufacturing
|
Check for Price | Active | 2.54 mm | MALE | BOARD CONNECTOR | NO | NO | NO | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
72322-G305
Amphenol Communications Solutions
|
Check for Price | No | Active | 30 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | TIN LEAD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | LATCHED, POLARIZED | NO | 2.224 N | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.36 inch | 0.64 inch | 2.26 inch | 0.15 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
72253-G3050A
Amphenol FCi
|
Check for Price | No | No | Obsolete | 30 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TRAY PACKAGING, WITH DATE CODE | 1000VAC V | NO | 2.224 N | 100 GΩ | CTR W/GUIDE SLOTS | .2502 N | UL, CSA | -65 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.35 inch | 0.365 inch | 1.791 inch | 0.15 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
72311-G305LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 30 | 2 | 2.54 mm | 2 | MALE | BOARD | PCT-POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LATCHED, POLARIZED | NO | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.36 inch | 0.64 inch | 2.26 inch | 0.15 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||
|
74851-G305
Amphenol FCi
|
Check for Price | No | No | Obsolete | 30 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LATCHED | NO | NO | NO | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
73662-G305LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 30 | 2 | 2.54 mm | MALE | BOARD | GOLD (15) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE, LATCH | NO | NO | NO | e4 | NO | 94V-0 | GOLD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |