Filter Your Search
1 - 10 of 166 results
|
RE75G5110C02
Vishay Dale
|
Check for Price | No | Active | 511 Ω | 1 % | 30 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER : 10W | 25 °C | NO | 123.8144 V | e0 | MIL-PRF-18546 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn60Pb40) | LUG | 6.6 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | Chassis Mount, | unknown | EAR99 | 8533.29.00.00 | |||||||
|
RE75G5110
TT Electronics Resistors
|
Check for Price | No | Obsolete | 511 Ω | 1 % | 30 W | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AL | MIL-R-18546 | 275 °C | -55 °C | Welded | 2 | 15.62 mm | 49.99 mm | 28.96 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||
|
RE77G5110
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 511 Ω | 1 % | 75 W | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | KAL | 2.5 kV | MIL-PRF-18546 | All-Welded | 2 | Bulk | 25.12 mm | 55.6 mm | 88.9 mm | 71.4 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||
|
AHA500CBG511R
YAGEO Corporation
|
Check for Price | Yes | Active | 511 Ω | 0.25 % | 5 W | 6065 | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | AHA | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | 6.7 mm | 8.1 mm | 15.2 mm | 16.4 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
G-51.1KOHM0.25%B12
Vishay Intertechnologies
|
Check for Price | No | Active | 1.1 kΩ | 0.25 % | 4 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | G | e0 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn60Pb40) | 813 µm | 38.1 mm | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
AHP25ACBG511R
YAGEO Corporation
|
Check for Price | Yes | Active | 511 Ω | 0.25 % | 25 W | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | AHP | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | 11.1 mm | 13.9 mm | 27 mm | 27.4 mm | YAGEO CORP | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||
|
AHA80AFBG511R
YAGEO Corporation
|
Check for Price | Yes | Active | 511 Ω | 1 % | 80 W | Chassis Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | AHA | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | 25 mm | 66 mm | 47 mm | YAGEO CORP | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||
|
RE80G5110
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 511 Ω | 1 % | 120 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-PRF-18546 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | BINDING POST | 31.3 mm | 55.6 mm | 114.4 mm | 76 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.29.00.00 | ||||||||||||
|
G-5118OHM0.25%B12
Vishay Intertechnologies
|
Check for Price | No | Active | 118 Ω | 0.25 % | 4 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | G | e0 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn60Pb40) | 813 µm | 38.1 mm | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
G-51.1OHM0.25%B12
Vishay Intertechnologies
|
Check for Price | No | Active | 1.1 Ω | 0.25 % | 4 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | G | e0 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn60Pb40) | 813 µm | 38.1 mm | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 |