Filter Your Search
1 - 10 of 380 results
|
XE10-145G-0.200MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | TTL | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||||||||||||||||||
|
XE101-174G-0.200MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | TTL | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||||||||||||||||||
|
XE10-L35G-0.200MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 200 kHz | 100 % | 10 KOHM, 15 pF | 3.3 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 95 °C | -40 °C | SURFACE MOUNT | 40 | CERAMIC | LCC40,.5SQ,40 | YES | Gold (Au) - with Nickel (Ni) barrier | 12.19mm x 12.19mm x 2.16mm | XSIS ELECTRONICS INC | compliant | Clock | LCC40,.5SQ,40 | ||
|
XE10-225AG-0.200MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 200 kHz | 500 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 95 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 12.19mm x 12.19mm x 2.16mm | XSIS ELECTRONICS INC | compliant | Clock | |||||||
|
XE10-L33G-0.200MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 200 kHz | 100 % | 10 KOHM, 15 pF | 3.3 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 40 | CERAMIC | LCC40,.5SQ,40 | YES | Gold (Au) - with Nickel (Ni) barrier | 12.19mm x 12.19mm x 2.16mm | XSIS ELECTRONICS INC | compliant | Clock | LCC40,.5SQ,40 | ||
|
XE101-144G-0.200MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | TTL | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||||||||||||||||||
|
XE101-264AG-0.200MHZ
Xsis Electronics Inc
|
Check for Price | No | Contact Manufacturer | e0 | Tin/Lead (Sn/Pb) | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||||||||||||||||
|
XE10-L41G-0.200MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 200 kHz | 50 % | 10 KOHM, 15 pF | 3.3 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 40 | CERAMIC | LCC40,.5SQ,40 | YES | Gold (Au) - with Nickel (Ni) barrier | 12.19mm x 12.19mm x 2.16mm | XSIS ELECTRONICS INC | compliant | Clock | LCC40,.5SQ,40 | |||
|
XE102-241AG-0.200MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 200 kHz | 50 % | 10 KOHM, 15 pF | 5 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 40 | YES | Gold (Au) - with Nickel (Ni) barrier | 12.32mm x 12.32mm x 3.18mm | XSIS ELECTRONICS INC | compliant | Clock | |||||||
|
XE101-251AG-0.200MHZ
Xsis Electronics Inc
|
Check for Price | No | Contact Manufacturer | e0 | Tin/Lead (Sn/Pb) | XSIS ELECTRONICS INC | compliant | Clock |