Filter Your Search
1 - 10 of 12 results
|
G125-FC11005L0-0150L
Harwin
|
$20.3446 | Yes | Yes | Active | 10 | 2 | 25 mΩ | 2.8 A | FEMALE | 1000 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 1 GΩ | 26 AWG | 26 AWG | NO | NO | e4 | NO | UL | 94V-0 | -65 °C | 150 °C | RECEPTACLE | Gold (Au) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | 0.049 inch | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | WITH CABLE ASSEMBLY | 12u inch | SOLDER | 0.193 inch | 0.232 inch | 0.346 inch | HARWIN PLC | not_compliant | Harwin | |||||||||
|
G125-FC11005L0-0450L
Harwin
|
$33.2995 | Yes | Yes | Active | 10 | 2 | 25 mΩ | 2.8 A | FEMALE | 1000 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 1 GΩ | 26 AWG | 26 AWG | e4 | UL | 94V-0 | -65 °C | 150 °C | RECEPTACLE | Gold (Au) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | 0.049 inch | 0.049 inch | NO | LOCKING | LATCHING | ONE | WITH CABLE ASSEMBLY | 12u inch | CRIMP | 0.193 inch | 0.232 inch | 0.346 inch | HARWIN PLC | not_compliant | Harwin | |||||||||||||
|
G125-FC11005F1-0450L
Harwin
|
$37.1349 | Active | 10 | 2 | 25 mΩ | 2.8 A | FEMALE | 1000 Cycles | CABLE | POLYAMIDE4T | NOT APPLICABLE | BOARD CONNECTOR | 600VDC V | NO | 2.8 N | 1 GΩ | POLARIZED HOUSING | 26 AWG | 0.2 N | e4 | UL | 94V-0 | -65 °C | 150 °C | Gold (Au) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | GREEN | 0.049 inch | NO | LOCKING | ONE | WITH CABLE ASSEMBLY | CRIMP | HARWIN PLC | compliant | Harwin | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
G125-FC11005F0-0150L
Harwin
|
$38.9340 | Active | NOT APPLICABLE | BOARD CONNECTOR | e4 | Gold (Au) | NOT APPLICABLE | HARWIN PLC | compliant | Harwin | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
G125-FC11005F1-0150L
Harwin
|
$40.2288 | Active | 10 | 2 | 25 mΩ | 2.8 A | FEMALE | 1000 Cycles | CABLE | POLYAMIDE4T | NOT APPLICABLE | BOARD CONNECTOR | 600VDC V | NO | 2.8 N | 1 GΩ | POLARIZED HOUSING | 26 AWG | 0.2 N | e4 | UL | 94V-0 | -65 °C | 150 °C | Gold (Au) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | GREEN | 0.049 inch | NO | LOCKING | ONE | WITH CABLE ASSEMBLY | CRIMP | HARWIN PLC | compliant | Harwin | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
G125-FC11005F0-0450L
Harwin
|
$57.3066 | Active | 10 | 2 | 25 mΩ | 2.8 A | FEMALE | 1000 Cycles | CABLE | POLYAMIDE4T | NOT APPLICABLE | BOARD CONNECTOR | 600VDC V | NO | 2.8 N | 1 GΩ | POLARIZED HOUSING | 26 AWG | 0.2 N | e4 | UL | 94V-0 | -65 °C | 150 °C | Gold (Au) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | GREEN | 0.049 inch | NO | LOCKING | ONE | WITH CABLE ASSEMBLY | CRIMP | HARWIN PLC | compliant | Harwin | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
G125-FC11005L0-9999L
Harwin
|
Check for Price | Active | HARWIN PLC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
G125-FC11005L0-0300L
Harwin
|
Check for Price | Active | HARWIN PLC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
G125-FC11005L0-9999
Harwin
|
Check for Price | Active | HARWIN PLC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
G125-FC11005L0-0060
Harwin
|
Check for Price | Active | HARWIN PLC | compliant | EAR99 |