Filter Your Search
1 - 1 of 1 results
|
G125-MH11005M4P
Harwin
|
$16.2897 | Active | 10 | 2 | 1.25 mm | 2 | 25 mΩ | 2.8 A | MALE | 10000 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | 2.8 N | 1 GΩ | POLARIZED HOUSING | 0.2 N | e4 | UL | 94V-0 | -65 °C | 150 °C | HOLE 0.087 | Gold (Au) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.05 inch | NO | M2 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.25 mm | SOLDER | 0.208 inch | 0.244 inch | 0.695 inch | 0.129 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |