Filter Your Search
1 - 1 of 1 results
|
G125-MS13405L3P
Harwin
|
$12.6040 | Yes | Yes | Active | 34 | 2 | 1.25 mm | 2 | 25 mΩ | 2.8 A | MALE | 1000 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 2.78 N | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -65 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | 0.049 inch | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCH | ONE | GENERAL PURPOSE | RECTANGULAR | 3.7084 mm | SURFACE MOUNT | 0.193 inch | 0.199 inch | 0.937 inch | HARWIN PLC | compliant | Harwin |