Filter Your Search
1 - 10 of 215 results
|
SFG2-96R5-TB20W
RCD Components Inc
|
Check for Price | Yes | Active | 96.5 Ω | 0.01 % | 3 W | 5925 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) | 6.6 mm | 15 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
SFG2-96R5-DT
RCD Components Inc
|
Check for Price | Active | 96.5 Ω | 0.5 % | 3 W | 5925 | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 175 °C | -55 °C | All-Welded | 2 | TR | 6.6 mm | 15 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
SFG2-9650-AT20W
RCD Components Inc
|
Check for Price | Yes | Active | 965 Ω | 0.05 % | 3 W | 5925 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 175 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) | 6.6 mm | 15 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
SFG2-9650-TBW
RCD Components Inc
|
Check for Price | Yes | Active | 965 Ω | 0.01 % | 3 W | 5925 | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) | 6.6 mm | 15 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
SFG2-96R5-DB5Q
RCD Components Inc
|
Check for Price | No | Active | 96.5 Ω | 0.5 % | 3 W | 5925 | SMT | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | 6.6 mm | 15 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
SFG2-9650-BB10Q
RCD Components Inc
|
Check for Price | No | Active | 965 Ω | 0.1 % | 3 W | 5925 | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | 6.6 mm | 15 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
SFG2-9650-BB5
RCD Components Inc
|
Check for Price | Active | 965 Ω | 0.1 % | 3 W | 5925 | SMT | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | 175 °C | -55 °C | All-Welded | 2 | Bulk | 6.6 mm | 15 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
SFG2-9650-TT20W
RCD Components Inc
|
Check for Price | Yes | Active | 965 Ω | 0.01 % | 3 W | 5925 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 175 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) | 6.6 mm | 15 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
SFG2-9650-DT5W
RCD Components Inc
|
Check for Price | Yes | Active | 965 Ω | 0.5 % | 3 W | 5925 | SMT | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 175 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) | 6.6 mm | 15 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
SFG2-9650-DTQ
RCD Components Inc
|
Check for Price | No | Active | 965 Ω | 0.5 % | 3 W | 5925 | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | 175 °C | -55 °C | All-Welded | 2 | TR | Tin/Lead (Sn/Pb) | 6.6 mm | 15 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |