Parametric results for: G3B15AH-R under Special Switches

Filter Your Search

1 - 6 of 6 results

All Filters
|
-
-
-
Manufacturer Part Number: g3b15ah-r
Select parts from the table below to compare.
Compare
Compare
package
G3B15AH-R
NKK Switches
$3.4112 Yes Yes Active 50000 Cycle(s) 0.08 mΩ SPDT MOMENTARY GOLD PUSHBUTTON 0.4VA@28VDC ON-(ON) 500VAC V 500 MΩ e4 -30 °C 85 °C SURFACE MOUNT-RIGHT ANGLE POLYPHENYLENE SULPHIDE 1.0922 mm PHOSPHOR BRONZE GOLD PHOSPHOR BRONZE POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE EPOXY NO Gold (Au) PHOSPHOR BRONZE SOLDER 0.13 inch 5.5626 mm 7.493 mm 8.509 mm 0.059 inch EAR99 8536.50.70.00
package
G3B15AH-R-XA
NKK Switches
$9.3044 Yes Yes Active 50000 Cycle(s) 0.08 mΩ SPDT MOMENTARY GOLD PUSHBUTTON Slip on cap(black) 0.4VA@28VDC ON-(ON) 500VAC V 500 MΩ e4 -30 °C 85 °C SURFACE MOUNT-RIGHT ANGLE POLYPHENYLENE SULPHIDE 1.0922 mm PHOSPHOR BRONZE GOLD PHOSPHOR BRONZE POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE EPOXY NO Gold (Au) PHOSPHOR BRONZE SOLDER 0.13 inch 5.5626 mm 7.493 mm 8.509 mm 0.059 inch EAR99 8536.50.70.00
package
G3B15AH-R-YA
NKK Switches
$9.4574 Yes Yes Active 14 mA 28 V 50000 Cycle(s) 0.08 mΩ SPDT MOMENTARY GOLD MINIATURE SWITCH LONG PLUNGER Process compatible cap(Black) 0.014A@28VAC 0.4VA@28VDC 0.014A@28VDC 14 mA ON-(ON) 28 V 500VAC V 500 MΩ 2 N e4 -30 °C 85 °C SURFACE MOUNT-RIGHT ANGLE POLYPHENYLENE SULPHIDE 1.0922 mm PHOSPHOR BRONZE GOLD PHOSPHOR BRONZE POLYPHENYLENE SULPHIDE NON-ILLUMINATED POLYPHENYLENE SULPHIDE TR EPOXY TERMINAL SEALED; MOISTURE PROOF NO GOLD PHOSPHOR BRONZE SOLDER 0.13 inch 7.5 mm 5.45 mm 8.5 mm 0.059 inch EAR99 8536.50.90.31
G3B15AH-R-RO
NKK Switches
Check for Price Yes Active 50000 Cycle(s) 0.08 mΩ SPDT MOMENTARY GOLD PUSHBUTTON 0.4VA@28VDC ON-(ON) 500VAC V 500 MΩ e4 -30 °C 85 °C SURFACE MOUNT-RIGHT ANGLE POLYPHENYLENE SULPHIDE 1.0922 mm 0.157 inch PHOSPHOR BRONZE GOLD PHOSPHOR BRONZE POLYPHENYLENE SULPHIDE EPOXY NO Gold (Au) PHOSPHOR BRONZE SOLDER 0.13 inch 5.5626 mm 7.493 mm 8.509 mm 0.059 inch EAR99 8536.50.70.00
package
G3B15AH-R-XC
NKK Switches
Check for Price Yes Yes Active MINIATURE SWITCH e4 GOLD EAR99 8536.50.70.00
package
G3B15AH-R-YC
NKK Switches
Check for Price Yes Yes Active MINIATURE SWITCH e4 GOLD EAR99 8536.50.70.00 Compliant