Filter Your Search
1 - 4 of 4 results
|
G3VM-41DY1
OMRON Corporation
|
$3.2217 | Yes | Active | 25 mA | YES | SURFACE MOUNT | 2 A | 5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | DC | 150 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 65 °C | -20 °C | 1 | TUBE | 3.65 mm | 6.4 mm | OMRON CORP | compliant | 8541.40.95.00 | Omron Electronics | |||
|
G3VM-41DY(TR)
OMRON Corporation
|
Check for Price | Yes | Obsolete | 15 mA | YES | SURFACE MOUNT | 2 A | 5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | DC | 150 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 65 °C | -20 °C | 1 | TR | 3.65 mm | 6.4 mm | OMRON CORP | unknown | 8541.40.95.00 | Omron Electronics | DIP-4 | ||
|
G3VM-41DY
OMRON Corporation
|
Check for Price | Yes | Obsolete | 15 mA | YES | SURFACE MOUNT | 2 A | 5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | DC | 150 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 65 °C | -20 °C | 1 | TUBE | 3.65 mm | 6.4 mm | OMRON CORP | unknown | 8541.40.95.00 | Omron Electronics | DIP-4 | ||
|
G3VM-41DY1(TR05)
OMRON Corporation
|
Check for Price | Yes | Active | 25 mA | YES | SURFACE MOUNT | 2 A | 5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | DC | 150 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 65 °C | -20 °C | 1 | TR | 3.65 mm | 6.4 mm | OMRON CORP | compliant | 8541.40.95.00 | Omron Electronics |