Filter Your Search
1 - 2 of 2 results
|
G3VM-61AR
OMRON Corporation
|
Check for Price | Yes | Active | 25 mA | NO | THROUGH HOLE MOUNT | 2 A | 2.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | DC | 200 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TUBE | 3.65 mm | 6.4 mm | OMRON CORP | unknown | 8541.40.95.00 | Omron Electronics | ||
|
G3VM-61AR1
OMRON Corporation
|
Check for Price | Yes | Active | 25 mA | NO | THROUGH HOLE MOUNT | 3 A | 2.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | DC | 100 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 110 °C | -40 °C | 1 | TUBE | 3.65 mm | 6.4 mm | OMRON CORP | unknown | 8541.49.95.00 | Omron Electronics |