Filter Your Search
1 - 2 of 2 results
|
G3VM-61AY
OMRON Corporation
|
Check for Price | Yes | Obsolete | 15 mA | NO | THROUGH HOLE MOUNT | 500 mA | 5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | DC | 2 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 65 °C | -20 °C | 1 | TUBE | 3.65 mm | 6.4 mm | OMRON CORP | DIP-4 | unknown | 8541.40.95.00 | Omron Electronics | ||
|
G3VM-61AY1
OMRON Corporation
|
Check for Price | Yes | Active | 25 mA | NO | THROUGH HOLE MOUNT | 500 mA | 5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | DC | 2 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 65 °C | -20 °C | 1 | TUBE | 3.65 mm | 6.4 mm | OMRON CORP | compliant | 8541.40.95.00 | Omron Electronics |