Filter Your Search
1 - 2 of 2 results
|
G3VM-81HR(TR)
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 30 mA | YES | SURFACE MOUNT | 1.25 A | 1.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | AC/DC | 150 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 60 °C | 25 °C | 1 | TAPE | 2.1 mm | 6.3 mm | OMRON CORP | unknown | 8541.40.95.00 | Omron Electronics | |||
|
G3VM-81HR
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 30 mA | YES | SURFACE MOUNT | 1.25 A | 1.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | AC/DC | 150 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 60 °C | 25 °C | 1 | TUBE | 2.1 mm | 6.3 mm | OMRON CORP | unknown | 8541.40.95.00 | Omron Electronics | EAR99 |