Filter Your Search
1 - 2 of 2 results
|
G-50.176OHM0.5%S70
Vishay Intertechnologies
|
Check for Price | No | Active | 176 mΩ | 0.5 % | 4 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | NO | 839 mV | e0 | 250 °C | -65 °C | All-Welded | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 813 µm | 38.1 mm | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
G5017B11U
Global Mixed-Mode Technology Inc
|
Check for Price | Contact Manufacturer | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | 1 | YES | 85 °C | -40 °C | 4 | SQUARE | GLOBAL MIXED-MODE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | VFBGA, BGA4,2X2,20 | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | S-PBGA-B4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | 3.6 V | 1 V | INDUSTRIAL | BALL | BOTTOM |