Filter Your Search
1 - 1 of 1 results
|
G-50.576OHM0.05%S70
Vishay Intertechnologies
|
Check for Price | No | Active | 576 mΩ | 0.05 % | 4 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.5179 V | e0 | 250 °C | -65 °C | All-Welded | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 813 µm | 38.1 mm | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 |