Filter Your Search
1 - 6 of 6 results
|
G-51.47KOHM0.25%E12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.47 kΩ | 0.25 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 76.6812 V | e3 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||
|
G-514.7OHM0.1%E70
Vishay Intertechnologies
|
Check for Price | Yes | Active | 14.7 Ω | 0.1 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 7.6681 V | e3 | 250 °C | -65 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||
|
G5147TB1U
Global Mixed-Mode Technology Inc
|
Check for Price | Contact Manufacturer | GLOBAL MIXED-MODE TECHNOLOGY INC | compliant | 8542.39.00.01 | , | ||||||||||||||||||||||||||
|
G-51.47OHM0.5%E12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.47 Ω | 0.5 % | 4 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.4249 V | e3 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||
|
G-51.47OHM0.5%E70
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.47 Ω | 0.5 % | 4 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.4249 V | e3 | 250 °C | -65 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||
|
G-514.7KOHM0.25%E70
Vishay Intertechnologies
|
Check for Price | Yes | Active | 14.7 kΩ | 0.25 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 242.4871 V | e3 | 250 °C | -65 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 |