Filter Your Search
1 - 10 of 25 results
|
G6J-2FS-YDC3
OMRON Corporation
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
G6J-2FS-Y-DC3
OMRON Corporation
|
Check for Price | Yes | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | Omron Electronics | ||||||||||||||||||||||||||||||||||||||||
|
G6J-2FS-Y-DC12
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 12 V | 140 mW | 976.8 Ω | 125 V | 110 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 12 mA | 9 V | 1.2 V | 18 V | 1A@125VAC | 1A@110VDC | 100 mΩ | 1 GΩ | 3 ms | 3 ms | CUL; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD | SURFACE MOUNT-STRAIGHT | 8 | TUBE | 2 FORM C | NO | SOLDER | 5.7 mm | 10 mm | 10.6 mm | 10.6mm x 5.7mm x 10mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | Omron Electronics | 8536.49.00.50 | |||
|
G6J-2FS-YDC5
OMRON Corporation
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
G6J-2FS-Y12VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 140 mW | 976.8 Ω | 300 mA | 125 V | 30 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 12 mA | 9 V | 1.2 V | 12 V | .3A@125VAC | 1A@30VDC | 3 ms | 3 ms | CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 5.7 mm | 10 mm | 10.6 mm | 10.6mm x 5.7mm x 10mm | OMRON CORP | compliant | EAR99 | 8536.41.00.20 | ||||||||||||
|
G6J-2FS-Y-DC24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | Omron Electronics | ||||||||||||||||||||||||||||||||||||||||
|
G6J-2FS-Y-TRDC12
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 140 mW | 976.8 Ω | 300 mA | 125 V | 30 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 10 mA | 9 V | 1.2 V | 12 V | .3A@125VAC | 1A@30VDC | 3 ms | 3 ms | CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 5.7 mm | 10 mm | 10.6 mm | 10.6mm x 5.7mm x 10mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||||||||||
|
G6J-2FS-Y-TR24VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 230 mW | 2.6005 kΩ | 300 mA | 125 V | 30 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 9 mA | 18 V | 2.4 V | 24 V | .3A@125VAC | 1A@30VDC | 3 ms | 3 ms | CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 5.7 mm | 10 mm | 10.6 mm | 10.6mm x 5.7mm x 10mm | OMRON CORP | compliant | EAR99 | 8536.41.00.20 | |||||||||||
|
G6J-2FS-YDC12
OMRON Corporation
|
Check for Price | Yes | Active | 12 V | 140 mW | 976.8 Ω | 125 V | 110 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 12 mA | 9 V | 1.2 V | 18 V | 1A@125VAC | 1A@110VDC | 100 mΩ | 1 GΩ | 3 ms | 3 ms | CUL; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD | SURFACE MOUNT-STRAIGHT | 8 | TUBE | 2 FORM C | NO | SOLDER | 5.7 mm | 10 mm | 10.6 mm | 10.6mm x 5.7mm x 10mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | |||||
|
G6J-2FS-Y4.5VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 140 mW | 137.9 Ω | 300 mA | 125 V | 30 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 3.375 V | 450 mV | 4.5 V | .3A@125VAC | 1A@30VDC | 3 ms | 3 ms | CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 5.7 mm | 10 mm | 10.6 mm | 10.6mm x 5.7mm x 10mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 |