Filter Your Search
1 - 1 of 1 results
|
G832MC110803222HR
Amphenol Communications Solutions
|
Check for Price | Active | 80 | 2 | 800 µm | 2 | 30 mΩ | 800 mA | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 0.9 N | 1 GΩ | POLARIZED HOUSING | 0.1 N | UL | 94V-0 | -40 °C | 125 °C | PEG | PLUG | RECTANGULAR | CENTRONIC | BLACK | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.4 mm | 30u inch | SURFACE MOUNT | 0.236 inch | 0.224 inch | 1.488 inch | AMPHENOL ICC | 80 | compliant | EAR99 | 8536.69.40.40 |