Filter Your Search
1 - 1 of 1 results
|
GA0603Y122KBJAT31G
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.2 nF | 16 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 970 µm | 1.75 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown |