Filter Your Search
1 - 10 of 30 results
|
GA255DR7E2104MW01L
Murata Manufacturing Co Ltd
|
$0.7416 | Yes | Yes | Active | 100 nF | 20 % | 2220 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | RATED AC VOLTAGE (V): 250 | 250 V | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 2 mm | 5.7 mm | 5 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||||||||||||||||||||||||||||||||||
|
GA250TS60U
International Rectifier
|
Check for Price | No | Transferred | LOW CONDUCTION LOSS | e0 | 150 °C | 2 | 7 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-XUFM-X7 | compliant | EAR99 | 7 | ISOLATED | 250 A | 600 V | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | 20 V | R-XUFM-X7 | UNSPECIFIED | N-CHANNEL | 780 W | Not Qualified | UNSPECIFIED | UPPER | POWER CONTROL | SILICON | 1.21 µs | 415 ns | ||||||||||||||||||||||||||||||||||||
|
GA250TD120UPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | LOW CONDUCTION LOSS | UL APPROVED | 2 | 7 | RECTANGULAR | FLANGE MOUNT | NO | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-XUFM-X7 | compliant | EAR99 | ISOLATED | 250 A | 1.2 kV | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | R-XUFM-X7 | UNSPECIFIED | N-CHANNEL | Not Qualified | UNSPECIFIED | UPPER | POWER CONTROL | SILICON | 996 ns | 958 ns | 260 | 40 | |||||||||||||||||||||||||||||||||||||||
|
HQCEGA250KA11A
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 25 pF | 2 kV | 10 % | 3739 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | HQCE | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | AVX CORP | , 3739 | compliant | EAR99 | 8532.24.00.20 | ||||||||||||||||||||||||||||||||||||||||
|
GA252DB3E2103MY02L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 10 nF | 20 % | 2211 | B | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | 10% ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | WRAPAROUND | MURATA MANUFACTURING CO LTD | , 2211 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||||||||||||||||||||||||||||||||||||||||||
|
GA-25-TT-12
Cobham RFMW Solutions
|
Check for Price | Obsolete | TTL COMPATIBLE | 85 °C | -55 °C | AEROFLEX/KDI INC | unknown | 32 dB | 50 Ω | COAXIAL | 30 dBm | 1.7 dB | 4 GHz | 2 GHz | VARIABLE ATTENUATOR | 1.5 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SV06GA251KAA
Kyocera AVX Components
|
Check for Price | No | No | Active | 250 pF | 2 kV | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||||||||||||||||||||||||||||||||||||||
|
GA250TD120S
International Rectifier
|
Check for Price | No | No | Obsolete | e0 | 2 | 7 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PUFM-D7 | compliant | EAR99 | 250 A | 1.2 kV | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | R-PUFM-D7 | PLASTIC/EPOXY | N-CHANNEL | Not Qualified | SOLDER LUG | UPPER | POWER CONTROL | SILICON | |||||||||||||||||||||||||||||||||||||||||||
|
HQCEGA250JA11A
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 25 pF | 2 kV | 5 % | 3739 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | HQCE | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | AVX CORP | , 3739 | compliant | EAR99 | 8532.24.00.20 | ||||||||||||||||||||||||||||||||||||||||
|
GA252DB3E2102MY02L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1 nF | 20 % | 2211 | B | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 250VAC | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Tin (Sn) | WRAPAROUND | MURATA MANUFACTURING CO LTD | , 2211 | compliant | EAR99 | 8532.23.00.20 |