Filter Your Search
1 - 4 of 4 results
|
GACE100M25V5X5.4TR(13)
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 10 µF | 25 V | 28 mA | 20 % | 2621 | 23.2 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | 85 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, 13 INCH | YES | FLAT | CAL-CHIP ELECTRONICS INC | , 2621 | compliant | EAR99 | ||||
|
GACE100M25V5X5.4TR
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 10 µF | 25 V | 28 mA | 20 % | 2621 | 23.2 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | ONE SURFACE | CAL-CHIP ELECTRONICS INC | , 2621 | compliant | EAR99 | |||||
|
GACE100M25V5X5.4TR-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 25 V | 28 mA | 20 % | 2621 | 23.2 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | GACE | 3 µA | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | ONE SURFACE | CAL-CHIP ELECTRONICS INC | , 2621 | compliant | EAR99 | ||||
|
GACE100M25V5X5.4TR13
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 10 µF | 25 V | 28 mA | 20 % | 2621 | 23.2 Ω | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | GACE | 3 µA | 0.14 | 85 °C | -55 °C | CYLINDRICAL PACKAGE | TR, 13 INCH | YES | FLAT | CAL-CHIP ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.24.0020 |