Filter Your Search
1 - 6 of 6 results
|
GB300A
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 5 mA | 200 µA | 60 V | 9.42 A | SCR | SINGLE | ULTRA FAST | 300 ns | 15 V/us | 750 mV | 100 nA | 60 V | TO-59 | O-MUPM-D3 | e0 | Not Qualified | 125 °C | ANODE | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
GB300
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 5 mA | 200 µA | 60 V | 9.42 A | SCR | SINGLE | ULTRA FAST | 800 ns | 15 V/us | 750 mV | 100 nA | 60 V | TO-59 | O-MUPM-D3 | e0 | Not Qualified | 125 °C | ANODE | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
GB300E3
Microsemi Corporation
|
Check for Price | Obsolete | 200 µA | 60 V | 9.42 A | SCR | SINGLE | ULTRA FAST | 60 V | TO-59 | O-MUPM-D3 | 125 °C | ANODE | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | MICROSEMI CORP | compliant | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-D3 | |||||||||||||||||||
|
GB3000004
Diodes Incorporated
|
Check for Price | Yes | Active | AT-CUT | NO | DIODES INC | compliant | EAR99 | 8541.60.00.60 | 3 PPM/FIRST YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 30 ppm | THROUGH HOLE MOUNT | 30 MHz | L11.2XB5.0XH3.5 (mm)/L0.441XB0.197XH0.138 (inch) | |||||||||||||||||||||||||||||
|
GB300AE3
Microsemi Corporation
|
Check for Price | Obsolete | 200 µA | 60 V | 9.42 A | SCR | SINGLE | ULTRA FAST | 60 V | TO-59 | O-MUPM-D3 | 125 °C | ANODE | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | MICROSEMI CORP | compliant | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-D3 | |||||||||||||||||||
|
GB3000013
Diodes Incorporated
|
Check for Price | Yes | Active | AT-CUT | NO | DIODES INC | compliant | EAR99 | 8541.60.00.60 | 3 PPM/FIRST YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 30 ppm | THROUGH HOLE MOUNT | 30 MHz | L11.2XB5.0XH3.5 (mm)/L0.441XB0.197XH0.138 (inch) |