Filter Your Search
1 - 2 of 2 results
|
GBJ1004-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 10 A | 1.05 V | 10 µA | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 170 A | 1 | Not Qualified | R-PSFM-T4 | e3 | UL RECOGNIZED | 1 | 150 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | 4 | not_compliant | EAR99 | 8541.10.00.80 | MCC | ||
|
GBJ1004-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 10 A | 1.05 V | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | 400 V | 4 | 170 A | 1 | e3 | 260 | 5 | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 |