Filter Your Search
1 - 2 of 2 results
|
GBL406-BPC01-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 3 A | 1 V | 5 µA | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 135 A | 1 | R-PSIP-T4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||
|
GBL406-BPC01
Micro Commercial Components
|
Check for Price | Yes | Active | 3 A | 1 V | 5 µA | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 135 A | 1 | R-PSIP-T4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 |