Filter Your Search
1 - 10 of 331 results
|
GBPC4000-W
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 40 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 400 A | 1 | 150 °C | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | |||||||||||||||||||||
|
GBPC4000PS-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 40 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | LOW POWER LOSS | 500 A | 1 | S-PUFM-D4 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | Nickel (Ni) | SOLDER LUG | UPPER | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | S-PUFM-D4 | 8541.10.00.80 | ||||||||
|
GBPC4016S-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 40 A | 1.1 V | SILICON | 1.6 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.6 kV | 4 | HIGH RELIABILITY | 400 A | 1 | R-PSFM-T4 | e4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SILVER | THROUGH-HOLE | SINGLE | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | R-PSFM-T4 | 8541.10.00.80 | 4 | |||||
|
GBPC4012S
Surge Components Inc
|
Check for Price | Active | 40 A | 1.1 V | SILICON | 1.2 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.2 kV | 4 | HIGH RELIABILITY | 400 A | 1 | R-PSFM-T4 | UL RECOGNIZED | 150 °C | -65 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SURGE COMPONENTS INC | compliant | EAR99 | S-PXFM-W4 | 8541.10.00.80 | |||||||||
|
GBPC4014S-LF
Surge Components Inc
|
Check for Price | Active | 40 A | 1.1 V | SILICON | 1.4 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.4 kV | 4 | HIGH RELIABILITY | 400 A | 1 | R-PSFM-T4 | UL RECOGNIZED | 150 °C | -65 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SURGE COMPONENTS INC | compliant | EAR99 | S-PXFM-W4 | 8541.10.00.80 | |||||||||
|
GBPC4001-S
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 40 A | 1.1 V | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 400 A | 1 | R-PSFM-T4 | 150 °C | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
GBPC40-02
RFE International Inc
|
Check for Price | Contact Manufacturer | 40 A | 1.1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 400 A | 1 | RFE INTERNATIONAL INC | compliant | EAR99 | |||||||||||||||||||||||||
|
GBPC4001MT0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 40 A | 1.1 V | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 400 A | 1 | S-PUFM-D4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | MATTE TIN | SOLDER LUG | UPPER | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
GBPC4002M
Silicon Standard Corp
|
Check for Price | Contact Manufacturer | SILICON STANDARD CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
GBPC40005
Taiwan Semiconductor
|
Check for Price | Yes | Active | 40 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 400 A | 1 | Not Qualified | S-PUFM-D4 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | Nickel (Ni) | SOLDER LUG | UPPER | TAIWAN SEMICONDUCTOR CO LTD | compliant |