Filter Your Search
1 - 1 of 1 results
|
GCG1550C1H5R3BA01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 5.3 pF | 50 V | 1.89 % | 0402 | CHA | 1.89 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics |