Filter Your Search
1 - 1 of 1 results
|
GCG1555G1H9R4BA01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 9.4 pF | 50 V | 1.06 % | 0402 | X8G | 1.06 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics |