Filter Your Search
1 - 10 of 10 results
|
GCR0805G-10R5FT3
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 10.5 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 150 V | e4 | 200 °C | -55 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Gold (Au) | ONE SURFACE | 600 µm | 2 mm | 1.25 mm | WELWYN COMPONENTS LTD | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | ||
|
GCR0805G-10R7FT3
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 10.7 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 150 V | e4 | 200 °C | -55 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Gold (Au) | ONE SURFACE | 600 µm | 2 mm | 1.25 mm | WELWYN COMPONENTS LTD | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | ||
|
GCR0805G-10R7JT3
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 10.7 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | LASER TRIMMABLE | 70 °C | YES | 150 V | e4 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Gold (Au) | ONE SURFACE | WELWYN COMPONENTS LTD | , 0805 | compliant | EAR99 | |||||||||
|
GCR0805G-10R7JT3
TT Electronics Resistors
|
Check for Price | Yes | Active | 10.7 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | LASER TRIMMABLE | 70 °C | YES | 150 V | e4 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Gold (Au) | ONE SURFACE | TT ELECTRONICS PLC | CHIP, ROHS COMPLIANT | compliant | |||||||||||
|
GCR0805G-10R2FT3
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 10.2 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 150 V | e4 | 200 °C | -55 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Gold (Au) | ONE SURFACE | 600 µm | 2 mm | 1.25 mm | WELWYN COMPONENTS LTD | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | ||
|
GCR0805G-10RJT3
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 10 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 150 V | e4 | 200 °C | -55 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Gold (Au) | ONE SURFACE | 600 µm | 2 mm | 1.25 mm | WELWYN COMPONENTS LTD | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | ||
|
GCR0805G-10R5JT3
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 10.5 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | LASER TRIMMABLE | 70 °C | YES | 150 V | e4 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Gold (Au) | ONE SURFACE | WELWYN COMPONENTS LTD | , 0805 | compliant | EAR99 | |||||||||
|
GCR0805G-10R5JT3
TT Electronics Resistors
|
Check for Price | Yes | Active | 10.5 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | LASER TRIMMABLE | 70 °C | YES | 150 V | e4 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Gold (Au) | ONE SURFACE | TT ELECTRONICS PLC | CHIP, ROHS COMPLIANT | compliant | |||||||||||
|
GCR0805G-10RFT3
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 10 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 150 V | e4 | 200 °C | -55 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | GOLD | ONE SURFACE | 600 µm | 2 mm | 1.25 mm | WELWYN COMPONENTS LTD | SMT, 0805 | compliant | EAR99 | |||
|
GCR0805G-10R2JT3
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 10.2 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | LASER TRIMMABLE | 70 °C | YES | 150 V | e4 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Gold (Au) | ONE SURFACE | WELWYN COMPONENTS LTD | , 0805 | compliant | EAR99 |