Parametric results for: GCS250PS24-RTF under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: gcs250ps24rtf
Select parts from the table below to compare.
Compare
Compare
GCS250PS24-RTF
XP Power
Check for Price Buy Yes Active 115 V 24 V 264 V 85 V 23.52 V 24.48 V 7.5 A 2 NO YES IT ALSO HAS 12V OUTPUT AC-DC POWER FACTOR CORRECTION MODULE 93 % 0.5 % 0.5 % 1 OVER CURRENT, OVER LOAD, OVER TEMPERATURE, OVER VOLTAGE, SHORT CIRCUIT 0.08484 Vrms HYBRID OTHER 180 W 2 s R-XXMA-X ANSI, AAMI, CAN, CSA, IEC, EN, UL 70 °C -40 °C EN/UL 62368-1, IEC/EN/ES 60601-1, TWO MOPP UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 88.5 mm 139.7 mm 58.3 mm PACKAGE EAR99