Filter Your Search
1 - 4 of 4 results
|
|
GCS350PS12-REF
XP Power
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 85 V | 11.76 V | 12.24 V | 16.7 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.2 % | 0.5 % | 1 | OVER LOAD, OVER VOLTAGE, OVER TEMPERATURE, SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 350 W | 2 s | R-XXMA-X | ANSI, AAMI, CB, CE, CSA, EN, IEC, UKCA, UL | 70 °C | -40 °C | IEC/EN 60601-1, IEC/EN/UL 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | 38.3 mm | PACKAGE | EAR99 | ||||||
|
|
GCS350PS12-RC
XP Power
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 85 V | 11.76 V | 12.24 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 350 W | R-XXMA-X32 | 30 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | PACKAGE-32 | EAR99 | |||||||||||||
|
|
GCS350PS12-RTF
XP Power
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 85 V | 11.76 V | 12.24 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 350 W | R-XXMA-X32 | 30 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | PACKAGE-32 | EAR99 | |||||||||||||
|
|
GCS350PS12-R
XP Power
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 85 V | 11.76 V | 12.24 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 350 W | R-XXMA-X32 | 30 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | PACKAGE-32 | EAR99 |