Filter Your Search
1 - 1 of 1 results
|
GD25Q64EFIGR
GigaDevice Semiconductor (Beijing) Inc
|
Check for Price | Yes | Contact Manufacturer | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 133 MHz | FLASH | 2.7V TO 3V @ 120 MHZ | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 3.3 V | SPI | 40 µA | 25 µA | 3.6 V | 3 V | CMOS | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | GIGADEVICE SEMICONDUCTOR INC | SOP-16 | unknown |