Filter Your Search
1 - 1 of 1 results
|
GD25Q80ETEGR
GigaDevice Semiconductor (Beijing) Inc
|
Check for Price | Yes | Contact Manufacturer | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 133 MHz | FLASH | 2.7V TO 3V @ 104MHZ | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 3.3 V | SPI | 80 µA | 30 µA | 3.6 V | 3 V | CMOS | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | GIGADEVICE SEMICONDUCTOR INC | SOP-8 | unknown |