Parametric results for: GD74HC162J under Counters

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
-
Manufacturer Part Number: gd74hc162j
Select parts from the table below to compare.
Compare
Compare
GD74HC162J
LG Semicon Co Ltd
Check for Price Buy Obsolete 4.5 V 240 ns 1 4 NO DIP 21 MHz 50 pF UP POSITIVE EDGE HC/UH DECADE COUNTER CMOS YES 4 mA SYNCHRONOUS 6 V 2 V INDUSTRIAL R-XDIP-T16 Not Qualified e0 85 °C -40 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 19.939 mm DIP-16 8542.39.00.60
GD74HC162J
Goldstar Electron Co Ltd
Check for Price Buy Obsolete 5 V 48 ns 1 4 NO DIP 50 pF UP POSITIVE EDGE HC/UH DECADE COUNTER CMOS TCO OUTPUT 21 MHz YES SYNCHRONOUS 6 V 2 V INDUSTRIAL R-CDIP-T16 Not Qualified 85 °C -40 °C 16 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 19.939 mm DIP-16 8542.39.00.60