Filter Your Search
1 - 2 of 2 results
|
GDCX-PNS88-50
Kycon Inc
|
Check for Price | Active | TELECOM AND DATACOM CONNECTOR | GDCX-P | KYCON INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
GDCX-PNS-88-50
Kycon Inc
|
Check for Price | Yes | Active | 8 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | SHIELDED | 1000VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | JACK | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | SOLDER | 0.654 inch | 0.641 inch | 0.6 inch | 0.128 inch | KYCON INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | Kycon |